AUD | USD
Favorite

BYG23T-M3/TR Diode Avalanche 1300V 1A (DC) Surface Mount DO-214AC (SMA)
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.61900 $6.19
100 0.42170 $42.17
500 0.31624 $158.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.77000

Excludes GST

$0.84700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BYG23T-M3/TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 0
  • Unit Price: AU$0.23718
  • Cut Tape (CT)  : BYG23T-M3/CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.77000

BYG23T-M3/TR

Datasheet
Digi-Key Part Number BYG23T-M3/DKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number BYG23T-M3/TR
Copy  
Description DIODE AVALANCHE 1300V 1A DO214AC
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Diode Avalanche 1300V 1A (DC) Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets BYG23T
Featured Product BYG23T SMD Rectifiers
HTML Datasheet BYG23T
EDA / CAD Models BYG23T-M3/TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 1300V
Current - Average Rectified (Io) 1A (DC)
Voltage - Forward (Vf) (Max) @ If 1.9V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1300V
Capacitance @ Vr, F 9pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BYG23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAV70-E3-08

DIODE ARRAY GP 70V 250MA SOT23

Vishay General Semiconductor - Diodes Division

AU$0.31000 Details

MSS2P3-M3/89A

DIODE SCHOTTKY 30V 2A MICROSMP

Vishay General Semiconductor - Diodes Division

AU$0.53000 Details

1N4148X-TP

DIODE GEN PURP 75V 150MA SOD523

Micro Commercial Co

AU$0.30000 Details

SBH11-PBPC-D05-RA-BK

CONN HEADER R/A 10POS 2.54MM

Sullins Connector Solutions

AU$0.85000 Details

UCC21530DWKR

IC GATE DRVR ISOLATED

Texas Instruments

AU$6.26000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

AU$0.34000 Details
Additional Resources
Standard Package 1
Other Names BYG23T-M3/DKR