AUD | USD
Favorite

Price & Procurement
25,245 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.32000 $1.32
10 1.17100 $11.71
25 1.07560 $26.89
50 0.98160 $49.08
100 0.84950 $84.95
250 0.71732 $179.33
500 0.60404 $302.02
1,000 0.51343 $513.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.32000

Excludes GST

$1.45200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLF-.20TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: AU$0.51343
  • Cut Tape (CT)  : WSLF-.20CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,245 - Immediate
  • Unit Price: AU$1.32000
  • Tape & Reel (TR)  : WSL2010R2000FEB18-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.69016
  • Bulk  : WSL2010R2000FEK18-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.26490

WSL2010R2000FEA18

Datasheet
Digi-Key Part Number WSLF-.20DKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL2010R2000FEA18
Copy  
Description RES 0.2 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL...18 High Power
Mfg CAD Models WSL.stp
HTML Datasheet WSL...18 High Power
EDA / CAD Models WSL2010R2000FEA18 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 200 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLF-.20DKR