AUD | USD
Favorite

Price & Procurement
15,137 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.37000 $1.37
10 1.21000 $12.10
25 1.11240 $27.81
50 1.01500 $50.75
100 0.87840 $87.84
250 0.74176 $185.44
500 0.62462 $312.31
1,000 0.52052 $520.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.37000

Excludes GST

$1.50700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSLF-.15TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: AU$0.52052
  • Cut Tape (CT)  : WSLF-.15CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,137 - Immediate
  • Unit Price: AU$1.37000
  • Tape & Reel (TR)  : WSL2010R1500FEB18-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.68141
  • Bulk  : WSL2010R1500FEK18-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.24570

WSL2010R1500FEA18

Datasheet
Digi-Key Part Number WSLF-.15DKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number WSL2010R1500FEA18
Copy  
Description RES 0.15 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

150 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL...18 High Power
Mfg CAD Models WSL.stp
PCN Assembly/Origin Mult Devs Additional Location 04/Mar/2021
HTML Datasheet WSL...18 High Power
EDA / CAD Models WSL2010R1500FEA18 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 150 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSLF-.15DKR