AUD | USD
Favorite

WSL2010R0200FEB18 20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,000 0.88057 AU$880.57
2,000 0.86071 AU$1,721.41
5,000 0.84415 AU$4,220.75
10,000 0.82429 AU$8,242.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.88057

Excludes GST

AU$0.96863

Includes GST

Alternate Package
  • Tape & Reel (TR)  : WSLF-.02TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: AU$0.64815
  • Cut Tape (CT)  : WSLF-.02CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,686 - Immediate
  • Unit Price: AU$1.67000
  • Digi-Reel®  : WSLF-.02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,686 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : WSL2010R0200FEK18-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$1.62830

WSL2010R0200FEB18

Datasheet
Digi-Key Part Number WSL2010R0200FEB18-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL2010R0200FEB18
Copy  
Description RES 0.02 OHM 1% 1W 2010
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Customer Reference
Documents & Media
Datasheets WSL...18 High Power
EDA / CAD Models WSL2010R0200FEB18 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 20 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2010 (5025 Metric)
Ratings AEC-Q200
Supplier Device Package 2010
Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000