AUD | USD

TNPW06038K56BEEA 8.56 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
3,999 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.54100 $5.41
100 0.28120 $28.12
1,000 0.15142 $151.42
2,500 0.14710 $367.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.76000

Excludes GST

$0.83600

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 541-4554-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.14710
  • Digi-Reel®  : 541-4554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,999 - Immediate
  • Unit Price: Digi-Reel®

TNPW06038K56BEEA

Datasheet
Digi-Key Part Number 541-4554-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPW06038K56BEEA
Copy  
Description RES 8.56K OHM 0.1% 1/8W 0603
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

8.56 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin Multiple Devices Assembly Site 11/Jan/2017
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW06038K56BEEA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Cut Tape (CT) 
Part Status Active
Resistance 8.56 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
Base Part Number TNPW0603
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4554-1