AUD | USD
Favorite

TNPW06034K02BEEA 4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
22,200 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.93000 AU$0.93
10 0.65900 AU$6.59
100 0.34270 AU$34.27
1,000 0.18450 AU$184.50
2,500 0.17923 AU$448.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP4.02KAATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: AU$0.16294
  • Cut Tape (CT)  : TNP4.02KAACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,200 - Immediate
  • Unit Price: AU$0.93000
  • Tape & Reel (TR)  : 541-3682-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.46845
  • Cut Tape (CT)  : 541-3682-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 681 - Immediate
  • Unit Price: AU$1.33000
  • Tape & Reel (TR)  : TNPW06034K02BEEC-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.16294

TNPW06034K02BEEA

Datasheet
Digi-Key Part Number TNP4.02KAADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW06034K02BEEA
Copy  
Description RES 4.02K OHM 0.1% 1/8W 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW06034K02BEEA by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 4.02 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TNP4.02KAADKR