AUD | USD
Favorite

TNPW06032K05BEEA 2.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
14,628 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.82000 AU$0.82
10 0.58700 AU$5.87
100 0.30500 AU$30.50
1,000 0.16424 AU$164.24
2,500 0.15954 AU$398.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.82000

Excludes GST

AU$0.90200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-3638-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.15954
  • Cut Tape (CT)  : 541-3638-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,628 - Immediate
  • Unit Price: AU$0.82000
  • Tape & Reel (TR)  : TNPW06032K05BEEC-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.15954
  • Tape & Reel (TR)  : TNPW06032K05BEEN-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.45869

TNPW06032K05BEEA

Datasheet
Digi-Key Part Number 541-3638-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW06032K05BEEA
Copy  
Description RES 2.05K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

2.05 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 2.05 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3638-6