AUD | USD
Favorite

TNPW060317K8BEEA 17.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
6,896 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 AU$0.95
10 0.67700 AU$6.77
100 0.35220 AU$35.22
1,000 0.18963 AU$189.63
2,500 0.18421 AU$460.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1998-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.16746
  • Cut Tape (CT)  : 541-1998-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,896 - Immediate
  • Unit Price: AU$0.95000
  • Tape & Reel (TR)  : TNPW060317K8BEEN-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.48146

TNPW060317K8BEEA

Datasheet
Digi-Key Part Number 541-1998-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW060317K8BEEA
Copy  
Description RES 17.8K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

17.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin Multiple Devices Assembly Site 11/Jan/2017
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW060317K8BEEA by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 17.8 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LTW964TPW06030DB00

RES KIT 10-332K 1/10W 2200PCS

Vishay Dale

AU$141.08000 Details
Additional Resources
Standard Package 1
Other Names 541-1998-6