AUD | USD
Favorite

TNPW060315K8BEEA 15.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
2,345 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.54100 $5.41
100 0.28120 $28.12
1,000 0.15142 $151.42
2,500 0.14602 $365.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.76000

Excludes GST

$0.83600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-3592-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.14385
  • Cut Tape (CT)  : 541-3592-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,345 - Immediate
  • Unit Price: AU$0.76000
  • Tape & Reel (TR)  : TNPW060315K8BEEN-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.41980

TNPW060315K8BEEA

Datasheet
Digi-Key Part Number 541-3592-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number TNPW060315K8BEEA
Copy  
Description RES 15.8K OHM 0.1% 1/8W 0603
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

15.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 15.8 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3592-6