AUD | USD
Favorite

TNPW060311K0BEEA 11 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
10,220 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.81000 AU$0.81
10 0.57800 AU$5.78
100 0.30070 AU$30.07
1,000 0.16191 AU$161.91
2,500 0.15728 AU$393.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.81000

Excludes GST

AU$0.89100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP11.0KAATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.15728
  • Cut Tape (CT)  : TNP11.0KAACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,220 - Immediate
  • Unit Price: AU$0.81000
  • Tape & Reel (TR)  : 541-3576-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: AU$0.45218
  • Cut Tape (CT)  : 541-3576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,725 - Immediate
  • Unit Price: AU$1.26000
  • Digi-Reel®  : 541-3576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,725 - Immediate
  • Unit Price: Digi-Reel®

TNPW060311K0BEEA

Datasheet
Digi-Key Part Number TNP11.0KAADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW060311K0BEEA
Copy  
Description RES 11K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

11 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 11 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

LTW964TPW06030DB00

RES KIT 10-332K 1/10W 2200PCS

Vishay Dale

AU$132.50000 Details
Additional Resources
Standard Package 1
Other Names TNP11.0KAADKR