AUD | USD
Favorite

TNPW040266K5BEED 66.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
15,851 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 AU$0.95
10 0.67700 AU$6.77
100 0.35220 AU$35.22
1,000 0.18963 AU$189.63
2,500 0.18421 AU$460.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TNP66.5KDATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.16747
  • Cut Tape (CT)  : TNP66.5KDACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,851 - Immediate
  • Unit Price: AU$0.95000

TNPW040266K5BEED

Datasheet
Digi-Key Part Number TNP66.5KDADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW040266K5BEED
Copy  
Description RES 66.5K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

66.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy  
Documents & Media
Datasheets TNPW e3 Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin MC_ AT – ,TNPW e3 0402,0603 13/Dec/2016
HTML Datasheet TNPW e3 Series Datasheet
EDA / CAD Models TNPW040232K0BEED by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging Digi-Reel® 
Part Status Active
Resistance 66.5 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TNP66.5KDADKR