Add To Favorites
TNPW040236K1BEED 36.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.97000 AU$0.97
10 0.69200 AU$6.92
100 0.35970 AU$35.97
1,000 0.19373 AU$193.73
2,500 0.19109 AU$477.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2123-1-ND
Copy   541-2123-1-ND
Quantity Available 17,649
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TNPW040236K1BEED

Copy   TNPW040236K1BEED
Description RES 36.1K OHM 0.1% 1/10W 0402
Copy   RES 36.1K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

36.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy   36.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 36.1 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2123-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2123-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.17372
  • Digi-Reel® ? : 541-2123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,649 - Immediate
  • Unit Price: Digi-Reel®

04:16:42 8/22/2019