AUD | USD
Favorite

Price & Procurement
48,893 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.70000 $7.00
25 0.56840 $14.21
50 0.49420 $24.71
100 0.40770 $40.77
250 0.35420 $88.55
500 0.28828 $144.14
1,000 0.22865 $228.65
5,000 0.22404 $1,120.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.95000

Excludes GST

$1.04500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-4385-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: AU$0.22404
  • Cut Tape (CT)  : 541-4385-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,893 - Immediate
  • Unit Price: AU$0.95000

RCWE0402R510FKEA

Datasheet
Digi-Key Part Number 541-4385-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number RCWE0402R510FKEA
Copy  
Description RES 0.51 OHM 1% 1/8W 0402
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

510 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RCWE Series Datasheet
Mfg CAD Models RCWE.stp
HTML Datasheet RCWE Series Datasheet
EDA / CAD Models RCWE0402R200FKEA by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RCWE
Packaging Digi-Reel® 
Part Status Active
Resistance 510 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4385-6
RCWE.51BDKR
RCWE.51BDKR-ND