AUD | USD

Price & Procurement
21,289 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
10 1.99300 $19.93
25 1.83960 $45.99
50 1.53300 $76.65
100 1.44100 $144.10
250 1.28768 $321.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.15000

Excludes GST

$2.36500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1353-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 21,000 - Immediate
  • Unit Price: $1.10374
  • Cut Tape (CT)  : 541-1353-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,289 - Immediate
  • Unit Price: $2.15000

IHLP3232DZER4R7M11

Datasheet
Digi-Key Part Number 541-1353-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP3232DZER4R7M11
Copy  
Description FIXED IND 4.7UH 8A 22.6 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µH Shielded Molded Inductor 8A 22.6mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets IHLP-3232DZ-11
Product Training Modules IHLP Inductor Series
Featured Product IHLP® Surface-Mount Power Inductors
IHLP Power Inductors For Engineers Only
HTML Datasheet IHLP-3232DZ-11
EDA / CAD Models IHLP3232DZER4R7M11 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-3232DZ-11
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 8A
Current - Saturation (Isat) 8.7A
Shielding Shielded
DC Resistance (DCR) 22.6mOhm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1353-6