AUD | USD

Price & Procurement
47,785 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.94000 $1.94
10 1.80500 $18.05
25 1.66560 $41.64
50 1.38800 $69.40
100 1.30470 $130.47
250 1.16596 $291.49
500 0.99938 $499.69
1,000 0.88834 $888.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.94000

Excludes GST

$2.13400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1011-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 46,000 - Immediate
  • Unit Price: $0.87732
  • Cut Tape (CT)  : 541-1011-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47,785 - Immediate
  • Unit Price: $1.94000

IHLP2525CZER6R8M01

Datasheet
Digi-Key Part Number 541-1011-6-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number IHLP2525CZER6R8M01
Copy  
Description FIXED IND 6.8UH 4.5A 60 MOHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6.8µH Shielded Molded Inductor 4.5A 60mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2525CZ-01
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 4.5A
Current - Saturation (Isat) 8A
Shielding Shielded
DC Resistance (DCR) 60mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1011-6