AUD | USD
Favorite

CRCW251275R0FKEGHP 75 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Price & Procurement
31,461 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.70200 $7.02
100 0.47100 $47.10
1,000 0.27559 $275.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.84000

Excludes GST

$0.92400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-75.0RTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.27259
  • Cut Tape (CT)  : 541-75.0RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,461 - Immediate
  • Unit Price: AU$0.84000

CRCW251275R0FKEGHP

Datasheet
Digi-Key Part Number 541-75.0RDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW251275R0FKEGHP
Copy  
Description RES SMD 75 OHM 1% 1.5W 2512
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

75 Ohms ±1% 1.5W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW251275R0FKEGHP by SnapEDA
CRCW251275R0FKEGHP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 75 Ohms
Tolerance ±1%
Power (Watts) 1.5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Ratings AEC-Q200
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-75.0RDKR