AUD | USD
Favorite

Price & Procurement
181,960 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.16000 $1.60
25 0.11560 $2.89
50 0.08380 $4.19
100 0.06220 $6.22
250 0.04776 $11.94
500 0.03762 $18.81
1,000 0.02604 $26.04

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.19000

Excludes GST

$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0SBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 181,960 - Immediate
  • Unit Price: AU$0.02170
  • Cut Tape (CT)  : 541-0.0SBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 181,960 - Immediate
  • Unit Price: AU$0.19000
  • Tape & Reel (TR)  : CRCW06030000Z0EBHP-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.02025

CRCW06030000Z0EAHP

Datasheet
Digi-Key Part Number 541-0.0SBDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW06030000Z0EAHP
Copy  
Description RES SMD 0 OHM JUMPER 1/3W 0603
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

0 Ohms Jumper 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
PCN Assembly/Origin Multiple Devices Location 29/Nov/2019
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW06030000Z0EAHP by SnapEDA
CRCW06030000Z0EAHP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-0.0SBDKR