AUD | USD

Price & Procurement
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.14400 $1.44
25 0.09920 $2.48
50 0.07700 $3.85
100 0.05500 $5.50
250 0.04292 $10.73
500 0.03412 $17.06
1,000 0.02422 $24.22
5,000 0.01872 $93.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.15000

Excludes GST

$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-0.0YBTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01679
  • Cut Tape (CT)  : 541-0.0YBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.15000

CRCW04020000Z0EDHP

Datasheet
Digi-Key Part Number 541-0.0YBDKR-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number CRCW04020000Z0EDHP
Copy  
Description RES SMD 0 OHM JUMPER 1/5W 0402
Copy  
Detailed Description

0 Ohms Jumper 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets CRCW-HP e3 Series
Product Training Modules CRCW-HP Thick Film Chip Resistors
Featured Product CRCW-HP Series Resistors
PCN Assembly/Origin Multiple Devices Location 29/Nov/2019
HTML Datasheet CRCW-HP e3 Series
EDA / CAD Models CRCW04020000Z0EDHP by SnapEDA
CRCW04020000Z0EDHP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CRCW-HP
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
Base Part Number CRCW0402
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-0.0YBDKR
541-0.0YDKR
541-0.0YDKR-ND