AUD | USD

PCAN0805E10R0BST5 10 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
7,301 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.74000 $1.74
10 1.53900 $15.39
100 1.11690 $111.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.74000

Excludes GST

$1.91400

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 764-1236-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: AU$0.79422
  • Digi-Reel®  : 764-1236-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,301 - Immediate
  • Unit Price: Digi-Reel®

PCAN0805E10R0BST5

Datasheet
Digi-Key Part Number 764-1236-1-ND
Copy  
Manufacturer

Vishay Dale Thin Film

Copy  
Manufacturer Part Number PCAN0805E10R0BST5
Copy  
Description RES SMD 10 OHM 0.1% 1W 0805
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10 Ohms ±0.1% 1W Chip Resistor 0805 (2012 Metric) Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale Thin Film
Series PCAN
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 Ohms
Tolerance ±0.1%
Power (Watts) 1W
Composition Thin Film
Features Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 764-1236-1