AUD | USD
Favorite

Photo Not Available
MLV0805E30403T 8.2V 40A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.17078 AU$683.13
8,000 0.16043 AU$1,283.46
12,000 0.15008 AU$1,800.99
28,000 0.13766 AU$3,854.52
100,000 0.12938 AU$12,938.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.17078

Excludes GST

AU$0.18786

Includes GST

Alternate Package
  • Cut Tape (CT)  : BC3383CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,520 - Immediate
  • Unit Price: AU$0.68000
  • Digi-Reel®  : BC3383DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,520 - Immediate
  • Unit Price: Digi-Reel®

MLV0805E30403T

Datasheet
Digi-Key Part Number BC3383TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLV0805E30403T
Copy  
Description VARISTOR 8.2V 40A 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

8.2V 40A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets MLV0805E3 Series Datasheet
HTML Datasheet MLV0805E3 Series Datasheet
EDA / CAD Models MLV0805E30403T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag/Draloric/BC Components
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.6V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 860pF @ 1MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names BC3383TR