AUD | USD
Favorite

Photo Not Available
MLV0805E30403T 8.2V 40A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)
Price & Procurement
8,205 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.72000 AU$0.72
10 0.56300 AU$5.63
25 0.47520 AU$11.88
100 0.38650 AU$38.65
250 0.32032 AU$80.08
500 0.26508 AU$132.54
1,000 0.19881 AU$198.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BC3383TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: AU$0.17693
  • Digi-Reel®  : BC3383DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,205 - Immediate
  • Unit Price: Digi-Reel®

MLV0805E30403T

Datasheet
Digi-Key Part Number BC3383CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLV0805E30403T
Copy  
Description VARISTOR 8.2V 40A 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8.2V 40A Varistor 1 Circuit Surface Mount 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets MLV0805E3 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series -
Packaging Cut Tape (CT) 
Part Status Active
Maximum AC Volts 4V
Maximum DC Volts 5.6V
Varistor Voltage (Min) 7.1V
Varistor Voltage (Typ) 8.2V
Varistor Voltage (Max) 9.3V
Current - Surge 40A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 860pF @ 1MHz
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BC3383CT