AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.20300 $12.03
50 0.99940 $49.97
100 0.86070 $86.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.59000

Excludes GST

$1.74900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 565-2570-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.66636
  • Cut Tape (CT)  : 565-2570-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.59000

EMZA500ADA221MJA0G

Datasheet
Digi-Key Part Number 565-2570-6-ND
Copy  
Manufacturer

United Chemi-Con

Copy  
Manufacturer Part Number EMZA500ADA221MJA0G
Copy  
Description CAP ALUM 220UF 20% 50V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µF 50V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C

Copy  
Customer Reference
Documents & Media
Datasheets MZA Series
Product Attributes
Type Description Select All
Categories
Manufacturer United Chemi-Con
Series Alchip™- MZA
Packaging Digi-Reel® 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 50V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings AEC-Q200
Applications Automotive
Ripple Current @ Low Frequency 335mA @ 120Hz
Ripple Current @ High Frequency 670mA @ 100kHz
Impedance 180 mOhms
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.394" (10.00mm)
Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 565-2570-6