AUD | USD
Favorite

NINA-B112-02B Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.95000 $12.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$12.95000

Excludes GST

$14.24500

Includes GST

Alternate Package
  • Tape & Reel (TR)  : 672-NINA-B112-02BTR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$9.42236

NINA-B112-02B

Datasheet
Digi-Key Part Number 672-NINA-B112-02BCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number NINA-B112-02B
Copy  
Description RX TXRX MOD BLE CHIP SMD
Copy  
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NINA-B1
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation GFSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 6dBm
Sensitivity -95dBm
Serial Interfaces ADC, GPIO, I²C, I²S, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA
Current - Transmitting 5.3mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 30-SMD Module
Base Part Number NINA-B112
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

MIKROE-2471

BLE 3 CLICK

MikroElektronika

AU$52.73000 Details
You May Also Be Interested In

NINA-B112-04B

RX TXRX MOD BLE NORDIC 5.0 CHIP

U-Blox

AU$12.95000 Details

NINA-B112-01B

RX TXRX MOD BLUETOOTH CHIP SMD

U-Blox

AU$12.95000 Details

NINA-B112-00B

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

AU$13.28000 Details

EVK-NINA-B112

EVALUATION KIT FOR NINA-B112 MOD

U-Blox

AU$107.20000 Details

BMD-300-A-R

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

AU$12.09000 Details

BMD-330-A-R

MOD BLE 5.0 NORDIC NRF52810 SOC

U-Blox

AU$7.31000 Details
Additional Resources
Standard Package 1
Other Names 672-NINA-B112-02B-00CT-ND
672-NINA-B112-02BCT