AUD | USD
Favorite

BMD-350-A-R Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 14.34000 $14.34
10 12.91200 $129.12
50 11.61360 $580.68
100 10.45100 $1,045.10
500 8.55816 $4,279.08

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$14.34000

Excludes GST

$15.77400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-BMD-350-A-RTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: AU$7.74703

BMD-350-A-R

Datasheet
Digi-Key Part Number 672-BMD-350-A-RDKR-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number BMD-350-A-R
Copy  
Description MOD BLE 5.0 NORDIC NRF52832 SOC
Copy  
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series BMD-300
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation GFSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 4dBm
Sensitivity -96dBm
Serial Interfaces I²C, I²S, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA ~ 11.7mA
Current - Transmitting 5.3mA ~ 16.6mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
Base Part Number BMD-350
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With

BMD-350-EVAL

EVAL BLE 4.2 NORDIC NRF52832

U-Blox

AU$120.33000 Details
You May Also Be Interested In

ANNA-B112-01B

MOD BLE 5.0 INTERNAL ANT

U-Blox

AU$11.65000 Details

BMD-350-EVAL

EVAL BLE 4.2 NORDIC NRF52832

U-Blox

AU$120.33000 Details

ABS05-32.768KHZ-T

CRYSTAL 32.7680KHZ 12.5PF SMD

Abracon LLC

AU$1.57000 Details

LSM6DSLTR

IMU ACCEL/GYRO I2C/SPI 14LGA

STMicroelectronics

AU$5.69000 Details

RZM001P02T2L

MOSFET P-CH 20V 100MA VMT3

Rohm Semiconductor

AU$0.31000 Details

DMC2400UV-7

MOSFET N/P-CH 20V SOT563

Diodes Incorporated

AU$0.55000 Details
Additional Resources
Standard Package 1
Other Names 1604-1012-6
1604-1012-6-ND
672-BMD-350-A-R-00DKR-ND
672-BMD-350-A-RDKR