AUD | USD
Favorite

ANNA-B112-01B Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 11.65000 $11.65
10 10.49200 $104.92
50 9.45040 $472.52
100 8.50410 $850.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$11.65000

Excludes GST

$12.81500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package

ANNA-B112-01B

Datasheet
Digi-Key Part Number 672-ANNA-B112-01BDKR-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number ANNA-B112-01B
Copy  
Description MOD BLE 5.0 INTERNAL ANT
Copy  
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series ANNA-B112
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation GFSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 4dBm
Sensitivity -96dBm
Serial Interfaces ADC, GPIO, I²C, I²S, PDM, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 52-SMD Module
Base Part Number ANNA-B112
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ANNA-B112-70B

RX TXRX MOD BLE 5.0 INT ANT CHIP

U-Blox

AU$11.65000 Details

MIKROE-3674

BLE 8 CLICK

MikroElektronika

AU$39.21000 Details

BMD-350-A-R

MOD BLE 5.0 NORDIC NRF52832 SOC

U-Blox

AU$14.34000 Details

EVK-ANNA-B112U

EVALUATION KIT FOR ANNA-B112 STA

U-Blox

AU$147.37000 Details

BMD-340-A-R

RX TXRX MOD BT 5.0 TRC ANT SMD

U-Blox

AU$17.83000 Details

EVK-ANNA-B112C

EVALUATION KIT FOR ANNA-B112 STA

U-Blox

AU$133.85000 Details
Additional Resources
Standard Package 1
Other Names 672-ANNA-B112-01B-00DKR-ND
672-ANNA-B112-01BDKR