AUD | USD
Favorite

9HT10-32.768KAZC-T 32.768kHz ±30ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.81000 AU$0.81
10 0.67700 AU$6.77
50 0.60920 AU$30.46
100 0.54140 AU$54.14
500 0.51436 AU$257.18
1,000 0.43314 AU$433.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.81000

Excludes GST

AU$0.89100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-2601-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.40607
  • Cut Tape (CT)  : 887-2601-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.81000

9HT10-32.768KAZC-T

Datasheet
Digi-Key Part Number 887-2601-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9HT10-32.768KAZC-T
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

32.768kHz ±30ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9HT10
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-120-20-33-AEN-TR

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

AU$0.73000 Details
Additional Resources
Standard Package 1
Other Names 887-2601-6