AUD | USD
Favorite

Price & Procurement
686 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.68000 AU$0.68
10 0.57000 AU$5.70
50 0.51300 AU$25.65
100 0.45590 AU$45.59
500 0.43314 AU$216.57
1,000 0.36475 AU$364.75
2,500 0.34195 AU$854.88
5,000 0.33055 AU$1,652.77
10,000 0.31916 AU$3,191.55

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.68000

Excludes GST

AU$0.74800

Includes GST

9B-16.384MEEJ-B

Datasheet
Digi-Key Part Number 887-1245-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9B-16.384MEEJ-B
Copy  
Description CRYSTAL 16.3840MHZ 18PF TH
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

16.384MHz ±10ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 9B
Packaging Bulk 
Part Status Active
Type MHz Crystal
Frequency 16.384MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/US
Size / Dimension 0.453" L x 0.197" W (11.50mm x 5.00mm)
Height - Seated (Max) 0.145" (3.68mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ADE7932ARIZ-RL

IC ADC/ENERGY MEAS 20SOIC

Analog Devices Inc.

AU$16.21000 Details

FDV302P

MOSFET P-CH 25V 120MA SOT23

ON Semiconductor

AU$0.47000 Details

HI1206P121R-10

FERRITE BEAD 120 OHM 1206 1LN

Laird-Signal Integrity Products

AU$0.26000 Details

ADE7978ACPZ

IC ENERGY METERING 3PH 28LFCSP

Analog Devices Inc.

AU$7.18000 Details
Additional Resources
Standard Package 1,000
Other Names 887-1245
9B16384MEEJB