AUD | USD
Favorite

7V-12.000MAHE-T 12MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Price & Procurement
26,776 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.07000 AU$1.07
10 0.94700 AU$9.47
50 0.88540 AU$44.27
100 0.78250 AU$78.25
500 0.74132 AU$370.66
1,000 0.61776 AU$617.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.07000

Excludes GST

AU$1.17700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1793-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: AU$0.59717
  • Cut Tape (CT)  : 887-1793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,776 - Immediate
  • Unit Price: AU$1.07000

7V-12.000MAHE-T

Datasheet
Digi-Key Part Number 887-1793-6-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 7V-12.000MAHE-T
Copy  
Description CRYSTAL 12.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

12MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7V
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

AU$5.83000 Details

USB3318C-CP-TR

IC TRANSCEIVER HALF 24QFN

Microchip Technology

AU$2.07000 Details

7M-12.000MAHE-T

CRYSTAL 12.0000MHZ 12PF SMD

TXC CORPORATION

AU$1.25000 Details

PJ-202AH

CONN PWR JACK 2X5.5MM KINKED PIN

CUI Devices

AU$1.02000 Details

LB Q39G-L2OO-35-1

LED BLUE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

AU$0.52000 Details

ABM8G-27.000MHZ-18-D2Y-T

CRYSTAL 27.0000MHZ 18PF SMD

Abracon LLC

AU$1.33000 Details
Additional Resources
Standard Package 1
Other Names 887-1793-6