AUD | USD
Favorite

Price & Procurement
46,086 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.42100 $14.21
50 1.32840 $66.42
100 1.29730 $129.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.61000

Excludes GST

$1.77100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1326-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: AU$0.89575
  • Cut Tape (CT)  : 887-1326-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,086 - Immediate
  • Unit Price: AU$1.61000

7M-25.000MEEQ-T

Datasheet
Digi-Key Part Number 887-1326-6-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 7M-25.000MEEQ-T
Copy  
Description CRYSTAL 25.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

25MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7M
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HI1206N101R-10

FERRITE BEAD 100 OHM 1206 1LN

Laird-Signal Integrity Products

AU$0.25000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

AU$0.41000 Details

EMIF06-MSD02N16

FILTER RC(PI) 45 OHM/20PF SMD

STMicroelectronics

AU$1.18000 Details

7M-12.000MEEQ-T

CRYSTAL 12.0000MHZ 10PF SMD

TXC CORPORATION

AU$1.61000 Details

ADG772BCPZ-REEL7

IC MUX/DEMUX 2X1 10LFCSP

Analog Devices Inc.

AU$3.36000 Details

LTC6412IUF#PBF

IC OPAMP VGA 1 CIRCUIT 24QFN

Analog Devices Inc.

AU$16.01000 Details
Additional Resources
Standard Package 1
Other Names 887-1326-6