AUD | USD
Favorite

Non-Stock
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.88000 $0.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.88000

Excludes GST

$0.96800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 887-1090-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.50700
  • Cut Tape (CT)  : 887-1090-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

7A-24.000MAAJ-T

Datasheet
Digi-Key Part Number 887-1090-6-ND
Copy  
Manufacturer

TXC CORPORATION

Copy  
Manufacturer Part Number 7A-24.000MAAJ-T
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Detailed Description

24MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TXC CORPORATION
Series 7A
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.053" (1.35mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

AU$0.39000 Details

ASDMB-24.576MHZ-LC-T

MEMS OSC XO 24.5760MHZ LVCMOS

Abracon LLC

AU$2.47000 Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

AU$0.45000 Details

CM200C32768AZFT

CRYSTAL 32.7680KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

AU$0.89000 Details

SN74LVC2G241DCUR

IC BUFFER NON-INVERT 5.5V 8VSSOP

Texas Instruments

AU$0.76000 Details

24LC32AT-I/OT

IC EEPROM 32KBIT I2C SOT23-5

Microchip Technology

AU$0.46000 Details
Additional Resources
Standard Package 1
Other Names 887-1090-6