AUD | USD
Favorite

PSM050S-10B10KB 10 kOhms 10mW Surface Mount Slide Potentiometer Top Adjustment Type
Price & Procurement
1,020 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 2.09000 AU$2.09
10 1.84600 AU$18.46
25 1.66120 AU$41.53
50 1.60000 AU$80.00
100 1.53840 AU$153.84
250 1.44608 AU$361.52
500 1.23072 AU$615.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 987-1833-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: AU$1.03492
  • Cut Tape (CT)  : 987-1833-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,020 - Immediate
  • Unit Price: AU$2.09000

PSM050S-10B10KB

Datasheet
Digi-Key Part Number 987-1833-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSM050S-10B10KB
Copy  
Description MINI SLIDE POT
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10 kOhms 10mW Surface Mount Slide Potentiometer Top Adjustment Type

Copy  
Documents & Media
Datasheets PSM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TT Electronics/BI
Series PSM
Packaging Digi-Reel® 
Part Status Active
Resistance 10 kOhms
Power (Watts) 10mW
Tolerance ±20%
Adjustment Type Top
Fader Type Standard
Travel Range 10mm
Size / Dimension Rectangular - 0.925" L x 0.197" W x 0.193" H (23.50mm x 5.00mm x 4.90mm)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTA1543-2010CIB103

SLIDE POT 10K OHM 0.05W TOP 15MM

Bourns Inc.

AU$2.19000 Details

PTA2043-2015DPB103

SLIDE POT 10K OHM 0.1W TOP 20MM

Bourns Inc.

AU$2.19000 Details

91AR5KLF

THUMBWHEEL POT 5K OHM 0.5W TOP

TT Electronics/BI

AU$2.54000 Details

448UA3103BDN

SLIDE POT 10KOHM 0.05W SIDE 10MM

CTS Electrocomponents

AU$2.31659 Details

3313J-1-101E

TRIMMER 100OHM 0.125W J LEAD TOP

Bourns Inc.

AU$3.70000 Details

PVG3A501C01R00

TRIMMER 500 OHM 0.25W J LEAD TOP

Bourns Inc.

AU$2.66000 Details
Additional Resources
Standard Package 1
Other Names 987-1833-6