AUD | USD
Favorite

WDU24-200 24V 4.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Price & Procurement
36 In Stock
Can ship immediately Factory Stock : 411
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.26000 AU$12.26
5 11.64800 AU$58.24
10 11.34100 AU$113.41
25 10.72720 AU$268.18
50 10.11420 AU$505.71
100 9.80760 AU$980.76
250 9.19464 AU$2,298.66
500 8.58166 AU$4,290.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$12.26000

Excludes GST

AU$13.48600

Includes GST

WDU24-200

Datasheet
Digi-Key Part Number 237-2316-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WDU24-200
Copy  
Description AC/DC WALL MNT ADAPTER 24V 4.8W
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

24V 4.8W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

Copy  
Customer Reference
Documents & Media
Datasheets WDU24-200
Other Related Documents Standard Part Warranty Terms
Environmental Information RoHS3 Statement
PCN Obsolescence/ EOL WDU Series 23/Jul/2015
HTML Datasheet WDU24-200
Product Attributes
Type Description Select All
Categories
Manufacturer Triad Magnetics
Series WDU
Part Status Active
Region Utilized North America
Form Wall Mount (Class II)
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 24V
Current - Output (Max) 200mA
Power (Watts) 4.8W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -10°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 72" (1.83m)
Input Connector NEMA 1-15P
Size / Dimension 2.36" L x 1.69" W x 1.54" H (60.0mm x 43.0mm x 39.0mm
Approval Agency cUL, UL
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

L6R06H-240

AC/DC WALL MOUNT ADAPTER 24V 6W

Tri-Mag, LLC

AU$8.39000 Details
Additional Resources
Standard Package 1
Other Names 237-2316
Q9994450
WDU24-200-ND