AUD | USD
Favorite

TLP293-4(GB-TP,E Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Price & Procurement
4,507 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.80000 AU$1.80
10 1.13500 AU$11.35
100 0.83990 AU$83.99
500 0.77182 AU$385.91
1,000 0.63562 AU$635.62

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.80000

Excludes GST

AU$1.98000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP293-4(GB-TPETR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: AU$0.60384
  • Cut Tape (CT)  : TLP293-4(GB-TPECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,537 - Immediate
  • Unit Price: AU$1.80000
  • Tube  : TLP293-4(GBE-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,172 - Immediate
  • Unit Price: AU$1.80000
  • Tape & Reel (TR)  : TLP293-4(GBTPRETR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.60384

TLP293-4(GB-TP,E

Datasheet
Digi-Key Part Number TLP293-4(GB-TPEDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP293-4(GB-TP,E
Copy  
Description OPTOISOLATOR 3.75KV TRANS SO16
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO

Copy  
Customer Reference
Documents & Media
Datasheets TLP293-4
EDA / CAD Models TLP293-4(GB-TP,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 4
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 300mV
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
Base Part Number TLP523
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP293-4(GB,E

OPTOISOLATOR 3.75KV TRANS SO16

Toshiba Semiconductor and Storage

AU$1.80000 Details

ABM7-12.288MHZ-D2Y-T

CRYSTAL 12.2880MHZ 18PF SMD

Abracon LLC

AU$1.19000 Details

TLP293(GB-TPL,E

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

AU$0.81000 Details

S1M

DIODE GEN PURP 1KV 1A SMA

ON Semiconductor

AU$0.41000 Details

HI0805R800R-10

FERRITE BEAD 80 OHM 0805 1LN

Laird-Signal Integrity Products

AU$0.22000 Details

UC2844AQD8R

IC CURR-MODE PWM CTLR 8-SOIC

Texas Instruments

AU$1.88000 Details
Additional Resources
Standard Package 1
Other Names TLP293-4(GB-TPEDKR