AUD | USD

TLP291-4(GB-TP,E) Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 1.47000 $1.47
10 0.93200 $9.32
100 0.68940 $68.94
500 0.63344 $316.72
1,000 0.52728 $527.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.47000

Excludes GST

$1.61700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : TLP291-4(GBE)-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.47000

TLP291-4(GB-TP,E)

Datasheet
Digi-Key Part Number TLP291-4(GB-TPE)DKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TLP291-4(GB-TP,E)
Copy  
Description OPTOISOLTR 2.5KV 4CH TRANS 16-SO
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optoisolator Transistor Output 2500Vrms 4 Channel 16-SO

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 4
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 100% @ 5mA
Current Transfer Ratio (Max) 400% @ 5mA
Turn On / Turn Off Time (Typ) 3µs, 3µs
Rise / Fall Time (Typ) 2µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 400mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.179", 4.55mm Width)
Supplier Device Package 16-SO
Base Part Number TLP291
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLP290-4(GB-TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

AU$1.70000 Details

TLP291-4(TP,E)

OPTOISOLTR 2.5KV 4CH TRANS 16-SO

Toshiba Semiconductor and Storage

AU$1.47000 Details

TLP291(GB-TP,SE

OPTOISOLATOR 3.75KV TRANS 4-SO

Toshiba Semiconductor and Storage

AU$0.57000 Details

AM26LS32ACDR

IC RECEIVER 0/4 16SOIC

Texas Instruments

AU$1.08000 Details

MPZ2012S601AT000

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

AU$0.15000 Details

EXB-38V103JV

RES ARRAY 4 RES 10K OHM 1206

Panasonic Electronic Components

AU$0.14000 Details
Additional Resources
Standard Package 1
Other Names TLP291-4(GB-TPE(TDKR
TLP291-4(GB-TPE(TDKR-ND
TLP291-4(GB-TPE)DKR
TLP291-4(GB-TPEDKR
TLP291-4(GB-TPEDKR-ND