AUD | USD
Favorite

TLP2361(V4-TPL,E Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead
Price & Procurement
15,983 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.51000 AU$1.51
10 1.22000 AU$12.20
100 0.75110 AU$75.11
500 0.64814 AU$324.07
1,000 0.53377 AU$533.77

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.51000

Excludes GST

AU$1.66100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TLP2361(V4-TPLETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: AU$0.50708
  • Cut Tape (CT)  : TLP2361(V4-TPLECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,983 - Immediate
  • Unit Price: AU$1.51000
  • Tube  : TLP2361(V4E-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,509 - Immediate
  • Unit Price: AU$1.48000
  • Tape & Reel (TR)  : TLP2361(V4-TPRE-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: AU$0.50708

TLP2361(V4-TPL,E

Datasheet
Digi-Key Part Number TLP2361(V4-TPLEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TLP2361(V4-TPL,E
Copy  
Description OPTOISO 3.75KV PSH PULL SO6-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 20kV/µs CMTI 6-SO, 5 Lead

Copy  
Customer Reference
Documents & Media
Datasheets TLP2361
EDA / CAD Models TLP2361(V4-TPL,E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Inputs - Side 1/Side 2 1/0
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 20kV/µs
Input Type DC
Output Type Push-Pull, Totem Pole
Current - Output / Channel 10mA
Data Rate 15MBd
Propagation Delay tpLH / tpHL (Max) 80ns, 80ns
Rise / Fall Time (Typ) 3ns, 3ns
Voltage - Forward (Vf) (Typ) 1.5V
Current - DC Forward (If) (Max) 10mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-SOIC (0.179", 4.55mm Width), 5 Leads
Supplier Device Package 6-SO, 5 Lead
Base Part Number TLP781
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

APA1606QBC/D

LED BLUE CLEAR CHIP SMD R/A

Kingbright

AU$0.72000 Details

MOV-10D621K

VARISTOR 620V 2.5KA DISC 10MM

Bourns Inc.

AU$0.63000 Details

AN431AN-ATRG1

IC VREF SHUNT 36V 0.5% SOT23-3

Diodes Incorporated

AU$0.48000 Details

AZ1117IH-3.3TRG1

IC REG LINEAR 3.3V 800MA SOT223

Diodes Incorporated

AU$0.53000 Details

CDSOD323-T05S

TVS DIODE 5V 13.5V SOD323

Bourns Inc.

AU$0.89000 Details

RFM-0505S

DC DC CONVERTER 5V 1W

Recom Power

AU$2.05000 Details
Additional Resources
Standard Package 1
Other Names TLP2361(V4-TPLEDKR