AUD | USD
Favorite

SSM6J511NU,LF P-Channel 12V 14A (Ta) Surface Mount 6-UDFNB (2x2)
Price & Procurement
21,324 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.66000 AU$0.66
10 0.52900 AU$5.29
25 0.48440 AU$12.11
100 0.30390 AU$30.39
500 0.28142 AU$140.71
1,000 0.19137 AU$191.37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.66000

Excludes GST

AU$0.72600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SSM6J511NULFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: AU$0.18349
  • Cut Tape (CT)  : SSM6J511NULFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,324 - Immediate
  • Unit Price: AU$0.66000

SSM6J511NU,LF

Datasheet
Digi-Key Part Number SSM6J511NULFDKR-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number SSM6J511NU,LF
Copy  
Description MOSFET P-CH 12V 14A UDFN6B
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

P-Channel 12V 14A (Ta) Surface Mount 6-UDFNB (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSVII
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 12V
Current - Continuous Drain (Id) @ 25°C 14A (Ta)
Rds On (Max) @ Id, Vgs 9.1mOhm @ 4A, 8V
Vgs(th) (Max) @ Id 1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 47nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 3350pF @ 6V
FET Feature -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-UDFNB (2x2)
Package / Case 6-WDFN Exposed Pad
Base Part Number TLP2355
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PESD0402-140

TVS DIODE 14V 40V 0402

Littelfuse Inc.

AU$0.55000 Details

DMP1005UFDF-7

MOSFET P-CH 12V 26A UDFN2020-6

Diodes Incorporated

AU$0.67000 Details

ZX62-B-5PA(33)

CONN RCPT USB2.0 MICRO B SMD R/A

Hirose Electric Co Ltd

AU$1.15000 Details

NCP1075AAP100G

IC OFFLINE SWITCH FLYBACK 7DIP

ON Semiconductor

AU$1.01255 Details
Additional Resources
Standard Package 1
Other Names SSM6J511NULFDKR