AUD | USD
Favorite

74HC4066D(BJ) 4 Circuit IC Switch 1:1 80Ohm 14-SOIC
Price & Procurement
4,011 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.42700 $4.27
25 0.38520 $9.63
100 0.26600 $26.60
250 0.22400 $56.00
500 0.18200 $91.00
1,000 0.14000 $140.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 74HC4066D(BJ)TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: AU$0.12600
  • Digi-Reel®  : 74HC4066D(BJ)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,011 - Immediate
  • Unit Price: Digi-Reel®

74HC4066D(BJ)

Datasheet
Digi-Key Part Number 74HC4066D(BJ)CT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number 74HC4066D(BJ)
Copy  
Description IC SWITCH QUAD 14SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Circuit IC Switch 1:1 80Ohm 14-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets 74HC4066D
EDA / CAD Models 74HC4066D(BJ) by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 80Ohm
Channel-to-Channel Matching (ΔRon) 5Ohm (Typ)
Voltage - Supply, Single (V+) 2V ~ 12V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 12ns, 12ns
-3db Bandwidth 200MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -60dB @ 1MHz
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number TC75S59
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

74HC14D

IC INVERT SCHMITT 6CH 6IN 14SOIC

Toshiba Semiconductor and Storage

AU$0.49000 Details

B1100-13-F

DIODE SCHOTTKY 100V 1A SMA

Diodes Incorporated

AU$0.66000 Details

PESD3V3S2UT,215

TVS DIODE 3.3V 20V SOT23

Nexperia USA Inc.

AU$0.59000 Details

AP2152SG-13

IC PWR SWITCH P-CHANNEL 1:2 8SOP

Diodes Incorporated

AU$0.67000 Details

SN74HC4066DR

IC SWITCH QUAD 1X1 14SOIC

Texas Instruments

AU$0.63000 Details

74HC4066D,653

IC SWITCH QUAD 1X2 14SOIC

Nexperia USA Inc.

AU$0.53000 Details
Additional Resources
Standard Package 1
Other Names 74HC4066D(BJ)CT