AUD | USD
Favorite

XC6120N302NR-G Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Price & Procurement
65,762 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.63000 AU$0.63
10 0.54600 AU$5.46
25 0.50960 AU$12.74
100 0.37830 AU$37.83
250 0.32012 AU$80.03
500 0.30558 AU$152.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.63000

Excludes GST

AU$0.69300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 893-1023-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: AU$0.22366
  • Cut Tape (CT)  : 893-1023-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,762 - Immediate
  • Unit Price: AU$0.63000

XC6120N302NR-G

Datasheet
Digi-Key Part Number 893-1023-6-ND
Copy  
Manufacturer

Torex Semiconductor Ltd

Copy  
Manufacturer Part Number XC6120N302NR-G
Copy  
Description IC SUPERVISOR 1 CHANNEL SSOT24
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SSOT-24

Copy  
Customer Reference
Documents & Media
Datasheets XC6120 Series
Environmental Information RoHS Certificate
EDA / CAD Models XC6120N302NR-G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Torex Semiconductor Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-82
Supplier Device Package SSOT-24
Base Part Number XC6120
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX809STRG

IC SUPERVISOR 1 CHANNEL SOT23-3

ON Semiconductor

AU$0.63000 Details

RT9818C-29GV

IC SUPERVISOR 1 CHANNEL SOT23-3

Richtek USA Inc.

AU$0.67000 Details

BD4827G-TR

IC SUPERVISOR 1 CHANNEL 5SSOP

Rohm Semiconductor

AU$0.69000 Details

STM6519AHARUB6F

IC SUPERVISOR SMART RESET 6UDFN

STMicroelectronics

AU$0.85000 Details

STM6315SDW13F

IC SUPERVISOR 1 CHANNEL SOT143-4

STMicroelectronics

AU$0.88000 Details
Additional Resources
Standard Package 1
Other Names 893-1023-6