AUD | USD
Favorite

UCC27524DR Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
1,257 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.67000 AU$1.67
10 1.50200 AU$15.02
25 1.42600 AU$35.65
100 1.09490 AU$109.49
250 0.96764 AU$241.91
500 0.91676 AU$458.38
1,000 0.71303 AU$713.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.67000

Excludes GST

AU$1.83700

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 296-30162-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,704 - Immediate
  • Unit Price: AU$2.02000
  • Tape & Reel (TR)  : 296-30129-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: AU$0.67738
  • Cut Tape (CT)  : 296-30129-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,257 - Immediate
  • Unit Price: AU$1.67000

UCC27524DR

Datasheet
Digi-Key Part Number 296-30129-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27524DR
Copy  
Description IC GATE DRVR LOW-SIDE 8SOIC
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets UCC2752x
Featured Product Power Management
Manufacturer Product Page UCC27524DR Specifications
EDA / CAD Models UCC27524DR by SnapEDA
UCC27524DR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.3V
Current - Peak Output (Source, Sink) 5A, 5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 7ns, 6ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number UCC275
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MMSZ5245BT1G

DIODE ZENER 15V 500MW SOD123

ON Semiconductor

AU$0.29000 Details

REF3030AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

AU$1.40000 Details

FAN3227TMX

IC GATE DRVR LOW-SIDE 8SOIC

ON Semiconductor

AU$1.54000 Details

IX4428NTR

IC MOSFET DRIVER 1.5A 8SOIC

IXYS Integrated Circuits Division

AU$1.32000 Details

LM5109BMAX/NOPB

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

AU$1.25000 Details

UCC27524AQDGNRQ1

IC GATE DRVR LOW-SIDE 8MSOP

Texas Instruments

AU$3.76000 Details
Additional Resources
Standard Package 1
Other Names 296-30129-6