AUD | USD
Favorite

UCC27517DBVT Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
2,740 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.09500 $10.95
25 1.03880 $25.97
100 0.79760 $79.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.23000

Excludes GST

$1.35300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-30370-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
    1,250 - Factory Stock 
  • Unit Price: AU$0.70492
  • Cut Tape (CT)  : 296-30370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,740 - Immediate
    1,250 - Factory Stock 
  • Unit Price: AU$1.23000
  • Tape & Reel (TR)  : 296-39527-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: AU$0.43471
  • Cut Tape (CT)  : 296-39527-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$1.20000
  • Digi-Reel®  : 296-39527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

UCC27517DBVT

Datasheet
Digi-Key Part Number 296-30370-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27517DBVT
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy  
Customer Reference
Documents & Media
Datasheets UCC27517
Featured Product Power Management
PCN Obsolescence/ EOL Mult Dev Die Material Chg 9/Jan/2020
PCN Assembly/Origin UCC2751yyy 19/Nov/2020
EDA / CAD Models UCC27517DBVT by SnapEDA
UCC27517DBVT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number UCC27517
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC27517DBVR

IC GATE DRVR LOW-SIDE SOT23-5

Texas Instruments

AU$1.20000 Details

AD8615AUJZ-REEL7

IC OPAMP GP 1 CIRCUIT TSOT23-5

Analog Devices Inc.

AU$3.14000 Details

DF12(3.0)-80DS-0.5V(86)

CONN RCPT 80POS SMD GOLD

Hirose Electric Co Ltd

AU$3.28000 Details

SN65HVD75DGKR

IC TRANSCEIVER HALF 1/1 8VSSOP

Texas Instruments

AU$4.04000 Details

UCC27511DBVT

IC GATE DRVR LOW-SIDE SOT23-6

Texas Instruments

AU$1.39000 Details

UCC27524DSDT

IC GATE DRVR LOW-SIDE 8SON

Texas Instruments

AU$1.86000 Details
Additional Resources
Standard Package 1
Other Names 296-30370-6