AUD | USD
Favorite

UCC27517DBVR Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
11,190 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.36000 AU$1.36
10 1.20000 AU$12.00
25 1.12760 AU$28.19
100 0.85440 AU$85.44
250 0.72716 AU$181.79
500 0.69080 AU$345.40
1,000 0.52720 AU$527.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-39527-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: AU$0.49084
  • Cut Tape (CT)  : 296-39527-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,190 - Immediate
  • Unit Price: AU$1.36000
  • Tape & Reel (TR)  : 296-30370-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 11,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.79596
  • Cut Tape (CT)  : 296-30370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,316 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.38000
  • Digi-Reel®  : 296-30370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,316 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

UCC27517DBVR

Datasheet
Digi-Key Part Number 296-39527-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27517DBVR
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy  
Documents & Media
Datasheets UCC27517
Featured Product Power Management
PCN Obsolescence/ EOL Mult Dev Die Material Chg 9/Jan/2020
PCN Assembly/Origin Qualification Assembly/Test Site 22/Nov/2013
Manufacturer Product Page UCC27517DBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number UCC275
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

INA240A2PWR

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

AU$4.39000 Details

LM5009MMX/NOPB

IC REG BUCK ADJ 150MA 8VSSOP

Texas Instruments

AU$4.52000 Details

TPD2E007DCKR

TVS DIODE 13V SC70-3

Texas Instruments

AU$1.04000 Details

TPD1E10B06DPYR

TVS DIODE 5.5V 14V 2X1SON

Texas Instruments

AU$0.71000 Details

CSD18540Q5B

MOSFET N-CH 60V 100A 8VSON

Texas Instruments

AU$3.86000 Details

LM5109BMA/NOPB

IC GATE DRVR HALF-BRIDGE 8SOIC

Texas Instruments

AU$1.63000 Details
Additional Resources
Standard Package 1
Other Names 296-39527-6