AUD | USD
Favorite

UCC27517ADBVR Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5
Price & Procurement
13,585 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.38000 AU$1.38
10 1.24100 AU$12.41
25 1.17880 AU$29.47
100 0.90520 AU$90.52
250 0.79992 AU$199.98
500 0.75778 AU$378.89
1,000 0.58939 AU$589.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-41037-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: AU$0.55992
  • Cut Tape (CT)  : 296-41037-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,585 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.38000
  • Tape & Reel (TR)  : 296-36899-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: AU$0.91056
  • Cut Tape (CT)  : 296-36899-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,022 - Immediate
    10,001 - Factory Stock 
  • Unit Price: AU$1.58000
  • Digi-Reel®  : 296-36899-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,022 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

UCC27517ADBVR

Datasheet
Digi-Key Part Number 296-41037-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27517ADBVR
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting, Non-Inverting SOT-23-5

Copy  
Documents & Media
Datasheets UCC27517A
Featured Product Power Management
PCN Obsolescence/ EOL Mult Dev Die Material Chg 9/Jan/2020
Manufacturer Product Page UCC27517ADBVR Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 1V, 2.4V
Current - Peak Output (Source, Sink) 4A, 4A
Input Type Inverting, Non-Inverting
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number UCC275
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXGD3004E6TA

IC GATE DRVR LOW-SIDE SOT23-6

Diodes Incorporated

AU$1.26000 Details

FAN3111CSX

IC GATE DRVR LOW-SIDE SOT23-5

ON Semiconductor

AU$1.40000 Details

IRS44273LTRPBF

IC GATE DRVR LOW-SIDE SOT23-5

Infineon Technologies

AU$1.38000 Details

NJM2830U1-33-TE1

LOW DROPOUT VOLTAGE REGULATOR

NJR Corporation/NJRC

AU$1.61000 Details

ERZ-VF2M121

VARISTOR 120V 600A 2SMD JLEAD

Panasonic Electronic Components

AU$2.65000 Details

ES3D

DIODE GEN PURP 200V 3A SMC

ON Semiconductor

AU$0.78000 Details
Additional Resources
Standard Package 1
Other Names 296-41037-6