AUD | USD
Favorite

Price & Procurement
14,129 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 5.66000 AU$5.66
10 5.09300 AU$50.93
25 4.81600 AU$120.40
100 3.95940 AU$395.94
250 3.55284 AU$888.21
500 3.42442 AU$1,712.21
1,000 2.84655 AU$2,846.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42402-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: AU$2.65974
  • Cut Tape (CT)  : 296-42402-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,129 - Immediate
  • Unit Price: AU$5.66000

UCC27201AQDDARQ1

Datasheet
Digi-Key Part Number 296-42402-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCC27201AQDDARQ1
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOPWR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SO PowerPad

Copy  
Documents & Media
Datasheets UCC27201A-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page UCC27201AQDDARQ1 Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 17V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO PowerPad
Base Part Number UCC27201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

DFLS1100-7

DIODE SCHOTTKY 100V POWERDI123

Diodes Incorporated

AU$0.63000 Details

SMBJ14A-13-F

TVS DIODE 14V 23.2V SMB

Diodes Incorporated

AU$0.65000 Details

BKP2125HS600-T

FERRITE BEAD 60 OHM 0805 1LN

Taiyo Yuden

AU$0.15000 Details

CSD19535KTT

MOSFET N-CH 100V 200A TO263

Texas Instruments

AU$5.25000 Details

LMT86QDCKRQ1

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

AU$1.46000 Details

CSD19535KCS

MOSFET N-CH 100V TO-220

Texas Instruments

AU$4.93000 Details
Additional Resources
Standard Package 1
Other Names 296-42402-6