AUD | USD

UCC27201ADRMT Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.40200 $34.02
25 3.20920 $80.23
100 2.73420 $273.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.79000

Excludes GST

$4.16900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29356-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.56740
  • Cut Tape (CT)  : 296-29356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.79000

UCC27201ADRMT

Datasheet
Digi-Key Part Number 296-29356-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27201ADRMT
Copy  
Description IC GATE DRVR HALF-BRIDGE 8VSON
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets UCC27200A,UCC27201A
Featured Product Power Management
PCN Assembly/Origin Mult Dev Assembly 23/Jan/2020
EDA / CAD Models UCC27201ADRMT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 17V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VSON (4x4)
Base Part Number UCC27201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC27201ADRMR

IC GATE DRVR HALF-BRIDGE 8VSON

Texas Instruments

$3.29000 Details

ISO1050DUBR

IC TXRX/ISO HALF 1/1 8SOP

Texas Instruments

$7.96000 Details

UCC27201ADRCR

IC GATE DRVR HALF-BRIDGE 9VSON

Texas Instruments

$3.29000 Details

UCC27201ADPRT

UCC27201A 120V BOOT, 3-A PEAK, H

Texas Instruments

$1.43379 Details
Additional Resources
Standard Package 1
Other Names 296-29356-6