AUD | USD

UCC27201ADRMR Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 3.29000 $3.29
10 2.96000 $29.60
25 2.79160 $69.79
100 2.37870 $237.87
250 2.23356 $558.39
500 1.95436 $977.18
1,000 1.84373 $1,843.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$3.29000

Excludes GST

$3.61900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-29356-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.56740
  • Cut Tape (CT)  : 296-29356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.79000
  • Digi-Reel®  : 296-29356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

UCC27201ADRMR

Datasheet
Digi-Key Part Number 296-UCC27201ADRMRDKR-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number UCC27201ADRMR
Copy  
Description IC GATE DRVR HALF-BRIDGE 8VSON
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-VSON (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets UCC27200A,UCC27201A
Featured Product Power Management
PCN Assembly/Origin Mult Dev Assembly 23/Jan/2020
Manufacturer Product Page UCC27201ADRMR Specifications
EDA / CAD Models UCC27201ADRMR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 8V ~ 17V
Logic Voltage - VIL, VIH 0.8V, 2.5V
Current - Peak Output (Source, Sink) 3A, 3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 120V
Rise / Fall Time (Typ) 8ns, 7ns
Operating Temperature -40°C ~ 140°C (TJ)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VSON (4x4)
Base Part Number UCC27201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UCC27201ADRMT

IC GATE DRVR HALF-BRIDGE 8VSON

Texas Instruments

$3.79000 Details

UCC27201ADRCR

IC GATE DRVR HALF-BRIDGE 9VSON

Texas Instruments

$3.29000 Details

UCC27201ADPRT

UCC27201A 120V BOOT, 3-A PEAK, H

Texas Instruments

$1.43379 Details
Additional Resources
Standard Package 1
Other Names 296-UCC27201ADRMRDKR