AUD | USD
Favorite

TXS0102QDCURQ1 Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP
Price & Procurement
38,201 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.19000 AU$1.19
10 1.04700 AU$10.47
25 0.98360 AU$24.59
100 0.80250 AU$80.25
250 0.74548 AU$186.37
500 0.63446 AU$317.23
1,000 0.50757 AU$507.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.19000

Excludes GST

AU$1.30900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

TXS0102QDCURQ1

Datasheet
Digi-Key Part Number 296-37938-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TXS0102QDCURQ1
Copy  
Description IC TRNSLTR BIDIRECTIONAL US8
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TXS0102-Q1
Featured Product Logic Solutions
Analog Solutions
PCN Design/Specification TXS0102-Q1 13/Oct/2017
PCN Assembly/Origin TXS0102QDCURQ1 06/Dec/2017
Manufacturer Product Page TXS0102QDCURQ1 Specifications
EDA / CAD Models TXS0102QDCURQ1 by SnapEDA
TXS0102QDCURQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65V ~ 3.6V
Voltage - VCCB 2.3V ~ 5.5V
Input Signal -
Output Signal -
Output Type Open Drain, Push-Pull
Data Rate 24Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TXS010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

PCA9509DP,118

IC REDRIVER I2C 2CH 8TSSOP

NXP USA Inc.

AU$2.02000 Details

CAT24C64YI-GT3

IC EEPROM 64KBIT I2C 1MHZ 8TSSOP

ON Semiconductor

AU$0.32000 Details

DF2S5M4CT,L3F

TVS DIODE 3.6V 15V CST2

Toshiba Semiconductor and Storage

AU$0.38000 Details

34AA02T-E/ST

IC EEPROM 2KBIT I2C 8TSSOP

Microchip Technology

AU$0.44000 Details

CC6-4805SR-E

DC DC CONVERTER 5V 6W

TDK-Lambda Americas Inc.

AU$21.91000 Details

SN74LVC1G06DCKR

IC BUFFER INVERT 5.5V SC70-5

Texas Instruments

AU$0.38000 Details
Additional Resources
Standard Package 1
Other Names 296-37938-6