AUD | USD
Favorite

TXB0104RUTR Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)
Price & Procurement
4,102 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.24800 $12.48
25 1.18400 $29.60
100 0.97250 $97.25
250 0.90908 $227.27
500 0.88792 $443.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$1.40000

Excludes GST

$1.54000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-25888-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: AU$0.57817
  • Cut Tape (CT)  : 296-25888-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,102 - Immediate
  • Unit Price: AU$1.40000

TXB0104RUTR

Datasheet
Digi-Key Part Number 296-25888-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TXB0104RUTR
Copy  
Description IC TRNSLTR BIDIRECTIONAL 12UQFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2)

Copy  
Customer Reference
Documents & Media
Datasheets TXB0104
Product Training Modules Introduction to Level Translation
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin Assembly Site 05/Feb/2016
EDA / CAD Models TXB0104RUTR by SnapEDA
TXB0104RUTR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 12-UFQFN
Supplier Device Package 12-UQFN (1.7x2)
Base Part Number TXB010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BOB-11771

VOLTAGE-LEVEL TRANSLATOR BREAKOU

SparkFun Electronics

AU$6.18000 Details

1875

EVAL BOARD FOR TXB0104

Adafruit Industries LLC

AU$4.80000 Details
You May Also Be Interested In

ICM-20948

IMU ACCEL/GYRO/COMPI2C/SPI 24QFN

TDK InvenSense

AU$10.04000 Details

TXB0108DQSR

IC TRNSLTR BIDIRECTIONAL 20USON

Texas Instruments

AU$1.77000 Details

TRS3122ERGER

IC TRANSCEIVER 2/2 24VQFN

Texas Instruments

AU$3.29000 Details

LSF0204RUTR

IC TRNSLTR BIDIRECTIONAL 12UQFN

Texas Instruments

AU$1.32000 Details

FT234XD-R

IC USB SERIAL BASIC UART 12DFN

FTDI, Future Technology Devices International Ltd

AU$2.80000 Details

SN74AVC2T245RSWR

IC TRNSLTR BIDIRECTIONAL 10UQFN

Texas Instruments

AU$0.95000 Details
Additional Resources
Standard Package 1
Other Names 296-25888-6