AUD | USD
Favorite

TXB0104QPWRQ1 Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP
Price & Procurement
3,002 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.55000 AU$1.55
10 1.38800 AU$13.88
25 1.31640 AU$32.91
100 1.08140 AU$108.14
250 1.01092 AU$252.73
500 0.89334 AU$446.67
1,000 0.70528 AU$705.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.55000

Excludes GST

AU$1.70500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

TXB0104QPWRQ1

Datasheet
Digi-Key Part Number 296-27760-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TXB0104QPWRQ1
Copy  
Description IC TRNSLTR BIDIRECTIONAL 14TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 4
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.65V ~ 5.5V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 100Mbps
Operating Temperature -40°C ~ 125°C (TA)
Features Auto-Direction Sensing
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number TXB010
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BOB-11771

VOLTAGE-LEVEL TRANSLATOR BREAKOU

SparkFun Electronics

AU$6.41000 Details

1875

EVAL BOARD FOR TXB0104

Adafruit Industries LLC

AU$4.99000 Details
You May Also Be Interested In

TXB0106IPWRQ1

IC TRNSLTR BIDIRECTIONAL 16TSSOP

Texas Instruments

AU$2.11000 Details

TXB0108PWR

IC TRNSLTR BIDIRECTIONAL 20TSSOP

Texas Instruments

AU$1.84000 Details

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

AU$0.73000 Details

SN74LVC1G17QDCKRQ1

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

AU$0.50000 Details

TLS203B0EJV33XUMA1

IC REG LIN 3.3V 300MA 8DSO E-PAD

Infineon Technologies

AU$1.64000 Details

ADS8353QPWRQ1

ANALOG TO DIGITAL CONVERTER

Texas Instruments

AU$28.24000 Details
Additional Resources
Standard Package 1
Other Names 296-27760-6