AUD | USD
Favorite

TS5A3357QDCURQ1 1 Circuit IC Switch 3:1 15Ohm 8-VSSOP
Price & Procurement
4,855 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.55000 AU$1.55
10 1.38800 AU$13.88
25 1.31640 AU$32.91
100 1.01090 AU$101.09
250 0.89336 AU$223.34
500 0.84634 AU$423.17
1,000 0.65826 AU$658.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.55000

Excludes GST

AU$1.70500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

TS5A3357QDCURQ1

Datasheet
Digi-Key Part Number 296-32594-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS5A3357QDCURQ1
Copy  
Description IC SWITCH SP3T SINGLE 8VSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1 Circuit IC Switch 3:1 15Ohm 8-VSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SP3T
Multiplexer/Demultiplexer Circuit 3:1
Number of Circuits 1
On-State Resistance (Max) 15Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 10ns, 6.5ns
-3db Bandwidth 334MHz
Charge Injection 3.4pC
Channel Capacitance (CS(off), CD(off)) 4.5pF, 10.5pF
Current - Leakage (IS(off)) (Max) 200nA
Crosstalk -62dB @ 10MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TS5A335
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLMS1100-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

AU$0.64000 Details

REF5030AQDRQ1

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

AU$4.90000 Details

ACS781KLRTR-150U-T

THERMALLY ENHANCED CURRENT SENSO

Allegro MicroSystems

AU$6.82000 Details

LM2937ES-15/NOPB

IC REG LIN 15V 500MA DDPAK

Texas Instruments

AU$3.35000 Details

TPS3808G33DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

AU$2.24000 Details

LM46000PWPR

IC REG BUCK ADJ 500MA 16HTSSOP

Texas Instruments

AU$5.49000 Details
Additional Resources
Standard Package 1
Other Names 296-32594-6