AUD | USD
Favorite

Price & Procurement
3,452 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.36000 AU$1.36
10 1.19600 AU$11.96
25 1.12360 AU$28.09
100 0.85150 AU$85.15
250 0.72468 AU$181.17
500 0.68844 AU$344.22
1,000 0.52538 AU$525.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$1.36000

Excludes GST

AU$1.49600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

TS5A23157TDGSRQ1

Datasheet
Digi-Key Part Number 296-24564-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS5A23157TDGSRQ1
Copy  
Description IC SWITCH SPDT DUAL 10VSSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit IC Switch 2:1 15Ohm 10-VSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TS5A23157-Q1
Product Training Modules Signal Switch Solutions
Featured Product Logic Solutions
Analog Solutions
PCN Assembly/Origin TS5A23157TDGSRQ1 MSL 12/Mar/2013
Manufacturer Product Page TS5A23157TDGSRQ1 Specifications
EDA / CAD Models TS5A23157TDGSRQ1 by SnapEDA
TS5A23157TDGSRQ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 15Ohm
Channel-to-Channel Matching (ΔRon) 150mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns
-3db Bandwidth 220MHz
Charge Injection 7pC
Channel Capacitance (CS(off), CD(off)) 5.5pF
Current - Leakage (IS(off)) (Max) 1µA
Crosstalk -66dB @ 10MHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TS5A231
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 296-24564-6